Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin Double Row Sockets

<p>A low-cost interconnection system for making quick on-board contact with multi-way circuits.</p>
  • Gold plated
  • Straight or right angle style
  • Double row
  • High profile 8.50mm
  • Mates with 0.64mm square pin
Current rating1A
Insulator resistance5000MΩ at 500V DC
Contact resistance20mΩ max. at 100mA DC
Operating temperature –55°C to +105°C
Housing material30% glass filled PBT UL94V-0
ContactsPhosphor bronze
PlatingGold plated nickel
*Question functionality currently disabled