Texas Instruments CD4060BE 14stage Ripple Carrybin Ctr DIL

MPN
CD4060BE
Order Code
83-0390
Country of Origin
Malaysia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.621
25+ £0.548
100+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,540 in stockAdditional quantity lead time 7 days

This ST CD4060B 14 stage ripple carry binary counter/divider and oscillator IC is available in a DIL-16 package. A part of the CMOS 4000 range. The oscillator configuration allows design of either RC or crystal oscillator circuits. All inputs and outputs are fully buffered. Schmitt trigger action on the clock lin permits unlimited clock rise and fall time.


  • 14-Stage Ripple Carry Binary Counter/Divider and Oscillator
  • 3 to 20VDC supply voltage
  • 40ns Propagation Delay
  • 0.2W Power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4060
Logic IC Function 14-Stage Ripple Carry Binary Counter / Divider and Oscillator
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Accessories


Trustpilot