Suntan TS14012A4R7MSB030R 4.7µF 20% 100V 105°C 2K hrs Radial Alum Elec Capacitor

MPN
TS14012A4R7MSB030R
Brand
Suntan
Order Code
11-3548
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.104
50+ £0.047
100+ £0.0218
1000+ £0.0177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,772 in stockAdditional quantity lead time 6 months

A 4.7µF 100V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 4.7µF
Tolerance 20%
Voltage 100V
Dimensions Ø5 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot