RVFM A2-AR-10X100 100mm Ferrite Rod Aerial

Order Code:

88-3098

Brand: RVFM MPN: A2-AR-10X100
Qty Unit Price (Ex VAT)
5+ £1.23
25+ £1.03
100+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,119 in stock, despatched same dayAdditional quantity lead time 6 months

Ferrite rod material with flattened profile, suitable for construction of aerials.


  • Length 100mm
  • External diameter 10mm
  • Internal diameter 9mm
  • May be cut to size as required
Internal diameter 9mm
Length 100mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 15, 2019 | Question by: Rapid Customer | Product code: 88-3098
Q. What is the relative permeability of this ferrite rod?
A. Hi J Taylor, thank you for your question. This information is not supplied by the manufacturer as this is listed as a spare for our AM radio kit but going by length and diameter of a typical ferrite rod this would be in the vicinity of 9-10 µrod.

Reviews

Reviewed by: - Tuesday, June 16, 2009

Trustpilot