Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


CK Tools T3892 Ecotronic ESD Snipe Nose Pliers (Bent)

Order Code:  

93-3424

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T3892 Copy to clipboard EAN-13: 5013969938920
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 at factory, lead time 3 days
13 in Stock, despatched same dayAdditional quantity lead time 3 days

Lightweight precision snipe nose pliers from C.K with long serrated jaws and 45° bent tips ideal for the safe handling of small components in applications such as microelectronics and precision mechanics.


  • Rounded outer edges reduce risk of damage to surrounding components
  • Special tool steel body, hardened for long-term performance
  • Black oxidised finish for corrosion resistance and reduced glare
  • Electrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Overall length 152mm
  • Manufacturer's part T3892
Type Bent snipe nose
Handle Type ESD
Length 152mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review