Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
Polyurethane coating to palm and fingers for good grip and dexterity. Seamless liner for pro-longed comfort. Superior abrasion resistance for lasting durability. Excellent tear resistance for additional protection. Conforms to EN420 Class 2, EN388
Type | PU coated gloves |
---|---|
Size | XL |
Material | Polyurethane |
Conformity | Cat. 2, EN 388, EN 420 |
To use this facility please Sign In.
Sign In