Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Blore Bowron A5004 PCB Transformer 115V+115V 3VA 12V+12V
Image Representative of Range

Blore Bowron A5004 PCB Transformer 115V+115V 3VA 12V+12V

Order Code:  

88-5350

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A5004  Copy to clipboard
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 6V 2 x 9V
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

High-quality British-made dual primary winding 2x115V 3VA PCB mounting mains transformer from Blore Bowron, producing 2x12V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 3VA power rating
  • 2x12V secondary voltage
  • 5mm pitch
  • 38mm long, 34mm wide, 30mm high
  • Weight 0.13kg
  • Manufactured and tested in accordance with B3535, EN60905 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Manufacturer's part A5004
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Power 3VA
Weight 130g
Length 38mm
Width 34mm
Height 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review