Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £45.63 |
25+ | £36.91 |
50+ | £31.11 |
100+ | £30.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Primary Voltage | 2 x 115V |
---|---|
Secondary Voltage | 2 x 6V |
Power | 75VA |
Weight | 1.4kg |
Length | 89mm |
Width | 65mm |
Height | 75mm |
To use this facility please Sign In.
Sign In