Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vigortronix VTX-126-050-415 Chassis Transformer 2x115V 50VA15V+15V

Vigortronix VTX-126-050-415 Chassis Transformer 2x115V 50VA15V+15V

Order Code:  

88-3982

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-050-415 Copy to clipboard
 Report an error

Discontinued

A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 50VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Power 50VA
Weight 0.985kg
Length 79mm
Width 58mm
Height 65mm

Reviews


Be the first to submit a review