Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.04 |
25+ | £10.55 |
50+ | £8.88 |
100+ | £8.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Primary Voltage | 2 x 115V |
---|---|
Secondary Voltage | 2 x 24V |
Power | 6VA |
Weight | 0.17kg |
Length | 45mm |
Width | 36mm |
Height | 37mm |
To use this facility please Sign In.
Sign In