Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-126-075-215 Chassis Transformer 230V 75VA 15V+15V

Vigortronix VTX-126-075-215 Chassis Transformer 230V 75VA 15V+15V

Order Code:  

88-3939

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-075-215  Copy to clipboard
 Report an error

Discontinued

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltage 230V
Secondary Voltage 2 x 15V
Power 75VA
Weight 1.4kg
Length 89mm
Width 65mm
Height 75mm

Reviews


Be the first to submit a review