Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-126-050-206 Chassis Transformer 230V 50VA 6V+6V

Vigortronix VTX-126-050-206 Chassis Transformer 230V 50VA 6V+6V

Order Code:  

88-3927

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-050-206  Copy to clipboard
 Report an error

Discontinued

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltage 230V
Secondary Voltage 2 x 6V
Power 50VA
Weight 0.985kg
Length 79mm
Width 58mm
Height 65mm

Reviews


Be the first to submit a review