Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-126-100-615 Chassis Mains Transformer 100VA 0-15V

Vigortronix VTX-126-100-615 Chassis Mains Transformer 100VA 0-15V

Order Code:  

88-3730

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-100-615  Copy to clipboard
 Report an error

Discontinued

General purpose chassis mounting mains transformer, 100VA 0-15V, 0-15V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Primary Voltage 2 x 120V
Secondary Voltage 2 x 15V
Power 100VA
Weight 1.55kg
Length 89mm
Width 65mm
Height 75mm

Reviews


Be the first to submit a review