Vigortronix VTX-126-100-612 Chassis Mains Transformer 100VA 2x 0-12V

MPN
VTX-126-100-612
Brand
Vigortronix
Order Code
88-3729
Country of Origin
United Kingdom
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £35.87
25+ £32.71
50+ £30.63
100+ £28.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 28/07/2026


General purpose chassis mounting mains transformer, 100VA 0-12V, 0-12V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Type Chassis
Primary Voltages 2 x 120V
Secondary Voltages 2 x 12V
Power Rating 100VA
Height 75mm
Length 89mm
Width 65mm
Weight 1.55kg

Reviews

Be the first to submit a review

Trustpilot