Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vigortronix VTX-120-006-606 PCB Open Mains Transformer 6VA 0-6V

Vigortronix VTX-120-006-606 PCB Open Mains Transformer 6VA 0-6V

Order Code:  

88-3705

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-006-606 Copy to clipboard
 Report an error

Discontinued

Open mains 6VA 0-6V, 0-6V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.


  • High quality PCB transformer
  • Double section shrouded bobbin
  • Temperature class: Class B
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance to EN60950 and CE
Primary Voltage 2 x 120V
Secondary Voltage 2 x 6V
Power 6VA
Weight 180g
Length 43mm
Width 36mm
Height 32mm

Reviews


Be the first to submit a review