Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vigortronix VTX-120-003-615 PCB Open Mains Transformer 3VA 0-15V

Vigortronix VTX-120-003-615 PCB Open Mains Transformer 3VA 0-15V

Order Code:  

88-3703

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-003-615 Copy to clipboard
 Report an error

Discontinued

Open mains 3VA 0-15V, 0-15V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.


Primary Voltage 2 x 120V
Secondary Voltage 2 x 15V
Power 3VA
Weight 140g
Length 38mm
Width 32mm
Height 30mm

Reviews


Be the first to submit a review