Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Blore Bowron A2063 Chassis Transformer 230V 20VA 9V+9V
Image Representative of Range

Blore Bowron A2063 Chassis Transformer 230V 20VA 9V+9V

Order Code:  

88-3431

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A2063  Copy to clipboard
  • Quickly find another product in this range by Secondary Voltage:

 Report an error
Qty Unit Price (Ex VAT)
1+ £15.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024

High-quality British-made chassis mount single primary winding 230V 20VA transformer from Blore Bowron, producing 2x9V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 20VA power rating
  • 2x9V secondary voltage
  • 12% regulation
  • 74mm fixing centres
  • 60mm long, 52mm wide, 50mm high
  • Weight 0.53kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2063

Primary Voltage 230V
Secondary Voltage 2 x 9V
Power 20VA
Weight 0.53kg
Length 60mm
Width 52mm
Height 50mm

To use this facility please Sign In.

Sign In

Reviews


Good Quality

Reviewed by: Mr Rob Taylor - 07 August 2015
Well made and good quality transformer.. better than some Ive used previously