Vigortronix VTX-146-500-140 500VA Toroidal Transformer 230V Primary 2 x 40V

MPN
VTX-146-500-140
Brand
Vigortronix
Order Code
88-0008
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £58.32
25+ £55.10
50+ £51.85
100+ £48.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 5 due on 29/07/2026

Toroidal transformer. Open style. 500VA. 230V AC primary winding. 2x 0-40V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Type Toroidal transformer
Primary Voltage 230V
Secondary Voltage 2 x 40V
Power Rating 500VA
Number of Outputs 2
Encapsulated No
Mounting Type Toroidal
Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot