Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bostik 80207 All Purpose Adhesive Clear 20ml

Order Code:  

87-4048

  Copy to clipboard
Brand: Bostik  Copy to clipboard MPN: 30813296 Copy to clipboard EAN-13: 5000399003540
  • Quickly find another product in this range by Volume:

    20ml 50ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.06
6+ £2.81
12+ £2.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
22 in Stock, despatched same dayAdditional quantity lead time 14 days

Bostik all purpose adhesive is a fast drying, super strong, long lasting all-purpose adhesive, supplied in a 20ml tube.


  • Water resistant
  • Sets clear
  • Ideal for all household repairs, DIY tasks, crafts and hobbies, and much more
  • Features a resealable cap
  • Glue will not dry out in tube
Type All purpose
Colour Colourless
Dispensing Method Tube
Volume 20ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review