Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Glue sticks for the Bostik DIY Hot Melt Glue Gun, 87-3984.
Note: Please note that the diameter of these glue sticks is 12mm and may not fit other brands of glue gun.
Diameter | 12mm |
---|---|
Length | 100mm |
Colour | Natural |
Melt Temperature | Standard |
Pack Quantity | 6 |
Pack Weight | N/A |
Lifetime Warranty | No |
Type | Glue stick |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In