Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evo-Stik 347502 Impact Adhesive - Small Tube

Order Code:  

87-2612

  Copy to clipboard
Brand: Evo-Stik  Copy to clipboard MPN: 30812363  Copy to clipboard EAN-13: 5010591000070
  • Quickly find another product in this range by Volume:

    30g 65g 250ml 500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
70 in Stock, despatched same dayAdditional quantity lead time 14 days

If you want something to stick look no further than this impact adhesive from Evo-Stik. This one-part contact adhesive is ideal for numerous jobs in the home and workplace. Evo-Stik impact adhesive produces a high-strength bond on contact without using jigs, clamps or other support.


  • Suitable for bonding most materials
  • Ideal for emergency repairs
  • Supplied in tube of 30g
  • Manufacturer's part 347502
Type General purpose
Volume 30g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review