Evo-Stik Impact Adhesive

Evo-Stik Brand: Evo-Stik

If you want something to stick look no further than this impact adhesive from Evo-Stik. This one-part contact adhesive is ideal for numerous jobs in the home and workplace. Evo-Stik impact adhesive produces a high-strength bond on contact without using jigs, clamps or other support.

  • Suitable for bonding most materials
  • Ideal for emergency repairs
  • Available in a choice of package sizes
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
Evo-Stik 347502 Impact Adhesive - Small Tube
Evo-Stik 347502 Impact Adhesive - Small Tube
Standard range
Order code: 87-2612
MPN: 30812363

Out of stockBack-order availability date - 20/11/2026
1+ £2.81
Price per unit Ex VAT
Tube 30g General purpose White
Evo-Stik 347908 Impact Adhesive - Large Tube
Evo-Stik 347908 Impact Adhesive - Large Tube
Standard range
Order code: 87-2614
MPN: 30812364

Out of stockBack-order availability date - 20/11/2026
1+ £4.47
Price per unit Ex VAT
Tube 65g General purpose White
Evo-Stik 348103 Impact Adhesive - 250ml Tin
Evo-Stik 348103 Impact Adhesive - 250ml Tin
Standard range
Order code: 87-2616
MPN: 30812365

Despatched same day - 19 in stockAdditional quantity lead time 14 days
1+ £6.06
12+ £5.87
Price per unit Ex VAT
Can 250ml General purpose White
Evo-Stik 348301 Impact Adhesive - 500ml Tin
Evo-Stik 348301 Impact Adhesive - 500ml Tin
Standard range
Order code: 87-2618
MPN: 30812366

Out of stockBack-order availability date - 20/11/2026
1+ £10.36
Price per unit Ex VAT
Can 500ml General purpose White

Trustpilot