Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Facom R.215 1/4" Drive Extension 150mm

Order Code:  

86-5468

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: R.215 Copy to clipboard EAN-13: 3148510526508
  • Quickly find another product in this range by Length:

    55mm 150mm 250mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

This 1/4in square drive extension bar from Facom is part of the Radio range of ratchets and sockets.


  • Chrome finish
  • Diameter 12mm
  • Length 150mm
  • Manufacturer's part R.215
Drive 1/4in
Length 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review