Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 31096 Interchangeable Hole Punch and Eyelet Pliers

Order Code:  

86-5410

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 31096 Copy to clipboard EAN-13: 5010559310968
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
218 at factory, lead time 3 days
4 in Stock, despatched same dayAdditional quantity lead time 3 days

These Draper 31096 Interchangeable Hole Punch and Eyelet Pliers are a handy tool which can be used as a conventional hole-punch for soft materials as well as for fitting 4mm eyelets.


  • Ideal for leather, soft plastic, rubber, card, etc.
  • 6 interchangeable punches: 2.8, 3, 3.5, 3.8, 4 & 5mm diameter
  • Punches and anvil are stored in the handle and simply screw into the jaws
  • Can also be used to join soft materials together with 4mm eyelets using the punch and die set (shown fitted in the jaws)
  • Locking lever keeps pliers closed for safe storage
  • Length 210mm
  • Weight 372g
  • Supplied complete with a supply of 4mm eyelets
  • Additional 4mm eyelets are available in packs of approx. 500

Please see the datasheet for full instructions.
Plier Style Hole punch & eyelet pliers
Jaw Capacity N/A
Overall Length 210mm
Type Hole Punch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review