Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 2608901486 Multi-purpose Multi Construction Drill Bit 12 x 200 x 250mm

Order Code:  

86-2484

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608901486  Copy to clipboard EAN-13: 4059952596549
 Report an error
Qty Unit Price (Ex VAT)
5+ £6.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Multi-purpose tungsten carbide tipped rotary drill bit from Bosch, suitable for use on a wide range of materials.


  • Drill size 12mm
  • Overall length 250mm
  • Working length 200mm
  • U shaped, milled spiral flutes
  • Low-tension, high-temperature brazed cutters
  • 118° drill bit tip
  • Diamond ground carbide tips
  • Drills tiles and ceramic up to score hardness 8, Eternit, plastics, aluminium, structural steel, all kinds of light building materials, wood, masonry, brick and concrete
  • Bosch type 2-608-596-064
Diameter 12mm
Length 250mm
Material Suitability Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review