Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 29526 Plastic File Handle 110mm

Order Code:  

86-1971

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 29526 Copy to clipboard EAN-13: 5010559295265
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
25 available to back OrderBack-order availability date - 21/05/2024

Plastic file handle from Draper suitable for 10in flat and half round files.


  • Length 110mm
  • Manufacturer's part 29526
Type Plastic
Length 110mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review