Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 33528 Hardwood File Handle 125mm

Order Code:  

86-1968

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33528 Copy to clipboard EAN-13: 5010559335282
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Hardwood file handle from Draper, suitable for 10in files. Smoothly finished with steel ferrule.


  • Length 125mm
  • Manufacturer's part 33528
Type Hardwood
Length 125mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 January 2019 Question by: Rapid Customer | Product code: 86-1968
Q. What's the hole diameter on this handle to fit the file?
A. Hi Robert, thank you for your question. We have measured the hole and it is approximately 5mm.

Reviews


Be the first to submit a review