Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 33502 Hardwood File Handle 100mm

Order Code:  

86-1967

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33502 Copy to clipboard EAN-13: 5010559335022
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 at factory, lead time 3 days
27 in Stock, despatched same dayAdditional quantity lead time 3 days

Hardwood file handle from Draper, suitable for 8in files. Smoothly finished with steel ferrule.


  • Length 100mm
  • Manufacturer's part 33502/STRONG>
Type Hardwood
Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review