Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 33487 Hardwood File Handle 75mm

Order Code:  

86-1966

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33487 Copy to clipboard EAN-13: 5010559334872
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
3 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Hardwood file handle from Draper, suitable for 6in files. Smoothly finished with steel ferrule.


  • Length 75mm
  • Manufacturer's part 33487
Type Hardwood
Length 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review