Lindstrom 80 Series 8140 Diagonal Cutters

MPN
8140
Brand
Lindstrom
EAN-13
7314150050949
Order Code
86-1820
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    110mm 112.5mm 125mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 9 days

Diagonal Cutters 80 Series 8140 from Lindstorm - the most advanced cutters currently on the market for the electronics and telecommunications industries, incorporating the following features: cutting purpose, 0.6mm (iron wire), 1.25mm (copper wire) cutting capacity, ball bearing steel body material, PVC handle grip material, yellow handle, 10mm blade length, precision adjustable screw joint minimises friction and maximises alignment of cutting edges, electronics and telecommunication, 110mm.


  • Manufactured in ball bearing steel, a material usually reserved for high stress applications
  • Providing incredible resistance and resiliency with smoother, cleaner penetration at the cutting edge
  • These tools provide optimum durability and flexibility and are particularly suited for use in confined areas
  • A precision adjustable screw joint minimises friction and maximises alignment of cutting edges
  • Fitted with leaf opening spring and yellow PVC handles
Type Diagonal side cutters
ESD Safe No
Length 110mm
VDE Safe No
For Use With Copper wire
Material Ball-bearing steel

Reviews

Be the first to submit a review

Trustpilot