High quality flat bladed screwdriver with 5 x 150mm blade.
- Fully hardened and tempered high grade steel shaft
- Chrome vanadium steel blade
Blade Length |
150mm |
Insulation Type |
None |
Drive Type |
Slotted |
Type |
Screwdriver |
Overall Length |
N/A |
Slotted Tip Thickness |
N/A |
Slotted Tip Width |
5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In