Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Premium Lead-Free Solder 18SWG 1.2mm 0.5kg Reel

Order Code:  

85-6618

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 856618  Copy to clipboard EAN-13: 5053556001118
 Report an error

Discontinued

A 500g reel of 18SWG lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.

The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.


  • Sn95.5Ag3.9Cu0.6 alloy
  • 217°C melting point
  • Excellent solder joint reliability
  • Superior joint strength
  • Excellent thermal and mechanical fatigue resistance
  • Suitable for no-clean process
Leaded / Lead-Free Lead-free
Type Wire
Solder Alloy Sn95.5Ag3.9Cu0.6
SWG 18
Wire Diameter 1.2mm
Melting Temperature 217°C
Flux Type ROL1 J-STD-004
Weight 500g

Reviews


Worth the extra $$$

Reviewed by: Mr Richard Lister - 07 October 2016
When it comes to solder, you really can't scrimp. Saving a few £££ in the short term, will cost you in the long term, further down the line. Wets well, flows well giving good, bright concave joints. Little flux residue which is clear. Lower melting point which saves your solder tip and reduces power consumption.