Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Mean Well LPV-60-12 is a 60W Single Output Switching Power Supply from the LPV-60 Series. This 60W Power Supply is both small and compact making it ideal for use where space is limited.
This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use.
Applications include automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
Input Voltage | 90 to 264 / 127 to 370V |
---|---|
Output Current | 5A |
Output Voltage | 12V |
Input Power | 60W |
To use this facility please Sign In.
Sign In