Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 2615050432 504 4.8 mm 80 Grit Flap Wheel - Single

Order Code:  

85-0944

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 2615050432  Copy to clipboard EAN-13: 8710364015269
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024

These flap wheels from Dremel are perfect for sanding flat or contoured surfaces on a variety of materials including metal, wood, plastic and rubber.


  • Shank diameter 3.2mm
  • Working diameter 28.6mm
  • Working height 4.8mm
  • Length 50mm
  • Grit 80
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615050432
Type Flap wheel
Application Sanding

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review