Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Solder Wire 60/40 18SWG 1.2mm 2kg Reel

Order Code:  

85-0615

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 850615  Copy to clipboard EAN-13: 5053556001019
  • RoHS Non Compliant
  • Country of Origin: Taiwan
 Report an error

Discontinued

A 2kg reel of high grade 18swg solder wire containing 60% tin and 40% lead.

Rapid 60/40 Tin/Lead Solder Wire provides excellent solder joint reliability, superior joint strength and excellent thermal and mechanical fatigue resistance. It has a rosin-activated flux which requires little cleaning after making the solder joint. It is ideal for use in applications requiring good activation.


  • Melting temperature 190°C
  • Recommended minimum bit temperature 300°C
  • Rosin activated flux manufactured to JISZ3283

Please note: This product contains lead and rosin. As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Leaded / Lead-Free Leaded
Type Wire
Solder Alloy Sn60Pb40
SWG 18
Wire Diameter 1.2mm
Melting Temperature 190°C
Flux Type ROL1 J-STD-004
Weight 2000g

Reviews


Be the first to submit a review