Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Re-reeling orders placed after 16:30 will be processed the next working day.
Mammoth Powerful Grip Tape is a polyester fabric-reinforced, double-sided tape with a powerful synthetic rubber/resin adhesive designed for bonding almost any material to themselves or each other. Powerful Grip tape has an extremely high bond strength, can be used indoor and outdoor and is totally weatherproof when applied.
BENEFITS:
- Will stick to ceramics, wood, glass, plastics, brickwork, PVC etc.
- Weatherproof.
- Strong initial bond strength.
- Will stick to porous and non-porous surfaces.
This Everbuild Powerful Grip Double-Sided Tape comes in the following:
Size: 50mm x 2.5m.
Type | Double sided |
---|---|
Colour/Pattern | N/A |
Material | N/A |
Width | 50mm |
Length | 2.5m |
To use this facility please Sign In.
Sign In