Everbuild Powergrip Double Sided Tape

Everbuild Brand: Everbuild

Mammoth Powerful Grip Tape is a new type of Double Sided tape that breaks the rules, with an incredible immediate bond strength that has to be seen to be believed. It will bond to virtually any material, indoors or outdoors including ceramics, brickwork, wood, metal, plastics and pvc. It is moisture resistant and will not degrade with U.V light. Ideal for use in the home, industry, construction and office. Can be used in many applications to replace drilling, plugging and unsightly screws. “Mammoth Powerful Grip Tape – The Tape That Thinks It’s A Glue!”

Description Image Product Buy Pricing (Ex VAT) Width Type Length
Everbuild Mammoth POWERGRIP Powerful Grip Double Sided Tape 12mm x 2.5m
Everbuild Mammoth POWERGRIP Powerful Grip Double Sided Tape 12mm x 2.5m
Standard range
Order code: 95-5806
MPN: 2POWERGRIP12

Despatched same day - 14 in stockAdditional quantity lead time 10 months
1+ £2.86
Price per unit Ex VAT
12mm Double Sided Tape 2.5m
Everbuild Mammoth POWERGRIP Powerful Grip Double Sided Tape 25mm x 2.5m
Everbuild Mammoth POWERGRIP Powerful Grip Double Sided Tape 25mm x 2.5m
Standard range
Order code: 84-5588
MPN: 2POWERGRIP25

Despatched same day - 34 in stockFurther 100 despatched in 2 working days
1+ £4.68
Price per unit Ex VAT
25mm Double Sided Tape 2.5m
Everbuild Mammoth POWERGRIP Powerful Grip Double Sided Tape 50mm x 2.5m
Everbuild Mammoth POWERGRIP Powerful Grip Double Sided Tape 50mm x 2.5m
Standard range
Order code: 84-5590
MPN: 2POWERGRIP50

Despatched same day - 6 in stockFurther 20 despatched in 2 working days
1+ £7.39
Price per unit Ex VAT
50mm Double Sided Tape 2.5m

Trustpilot