Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DeWalt DT9614-QZ Extreme 2 SDS Plus Drill Bit 25 x 1000mm

Order Code:  

84-3940

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT9614-QZ  Copy to clipboard EAN-13: 5035048055892
  • Country of Origin: Germany
 Report an error

Discontinued

This 25 x 1000mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the superior carbide grade for long life and greater durability, while the hardened body offers extra strength and reduced breakage. Whether you are a profressional tradesman or DIY enthusiast, the drill bit delivers speed and endurance, along with an optimised flute design for efficient debris removal.


  • New tip design ensures better bit penetration, longer life, faster drilling and greater durability!
  • Weight: 49g
  • Ø: 6mm
  • Length: 110mm
  • Manufacturer's part DT9514-QZ
No. of Bits 1
Largest Diameter 25mm
Smallest Diameter 25mm
Type Drill bit

Reviews


Be the first to submit a review