Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DEWALT DT9556-QZ Extreme 2 SDS Plus Drill Bit 12 x 350mm

Order Code:  

84-3926

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT9556-QZ  Copy to clipboard EAN-13: 5035048055311
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 18/05/2024

This 12 x 350mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the superior carbide grade for long life and greater durability, while the hardened body offers extra strength and reduced breakage. Whether you are a profressional tradesman or DIY enthusiast, the drill bit delivers speed and endurance, along with an optimised flute design for efficient debris removal.


  • New tip design ensures better bit penetration, longer life, faster drilling and greater durability!
  • Weight: 0.170kg
  • Ø: 12mm
  • Length: 350mm
  • Manufacturer's part DT9556-QZ
No. of Bits 1
Largest Diameter 12mm
Smallest Diameter 12mm
Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review