Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DEWALT DT6524-QZ Multi Material Drill Bit 10mm x 134mm
Image Representative of Range

DEWALT DT6524-QZ Multi Material Drill Bit 10mm x 134mm

Order Code:  

84-3693

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT6524-QZ  Copy to clipboard EAN-13: 5035048066102
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 22/05/2024

This 10 x 134mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the fully supported carbide head which gives faster drilling and a non-slip shank, ensuring maximum retention in chuck. Whether you are a professional tradesman or DIY enthusiast, you can use the bit when drilling near to the corners and edges of wood, masonry and metal.


  • Can be used for rotary or percussion drilling modes
  • Weight: 60g
  • Ø: 10mm
  • Length: 134mm
  • Manufacturer's part DT6524-QZ
Diameter 10mm
Length 134mm
Material Suitability Masonry, metal, wood
Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review