Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins RADS250 Quick Dry Radiator Enamel Paint Satin White 250ml

Order Code:  

84-2877

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: RADS250  Copy to clipboard EAN-13: 5015332700219
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 17/05/2024

This 250ml tin of radiator enamel paint from Rustins is ideal for touching up white appliances. The enamel is specially designed so that it stays white and does not yellow with age.


  • Enamel is touch dry in 30 minutes
  • Heat resistant and low odour
  • Colour: white
  • Finish: satin
  • Size: 250ml
  • Manufacturer's part RADS250

Note: Not to be used on oil filled electric radiators.

Type Enamel
Colour White
Dispensing Method Tin
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review