Rustins Quick Dry Radiator Enamel Gloss Paint - White 250ml

Rustins Brand: Rustins

This tin of radiator enamel paint from Rustins is ideal for touching up white appliances. The enamel is specially designed so that it stays white and does not yellow with age.

  • Enamel is touch dry in 30 minutes
  • Heat resistant and low odour
  • Colour: white
  • Finish: gloss or satin
  • Size: 250ml or 500ml
Not to be used on oil filled electric radiators.
Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Rustins RADG250 Quick Dry Radiator Enamel Paint Gloss White 250ml
Rustins RADG250 Quick Dry Radiator Enamel Paint Gloss White 250ml
Standard range
Order code: 84-2875
MPN: RADG250

Despatched within 2 working days - 20 in stock
1+ £7.13
Price per unit Ex VAT
250ml Enamel Tin White
Rustins RADG500 Quick Dry Radiator Enamel Paint Gloss White 500ml
Rustins RADG500 Quick Dry Radiator Enamel Paint Gloss White 500ml
Standard range
Order code: 84-2876
MPN: RADG500

Despatched within 4 working days - 50 in stock
1+ £12.61
Price per unit Ex VAT
500ml Enamel Tin White
Rustins RADS250 Quick Dry Radiator Enamel Paint Satin White 250ml
Rustins RADS250 Quick Dry Radiator Enamel Paint Satin White 250ml
Standard range
Order code: 84-2877
MPN: RADS250

Despatched within 2 working days - 20 in stock
1+ £6.79
Price per unit Ex VAT
250ml Enamel Tin White
Rustins RADS500 Quick Dry Radiator Enamel Paint Satin White 500ml
Rustins RADS500 Quick Dry Radiator Enamel Paint Satin White 500ml
Standard range
Order code: 84-2878
MPN: RADS500

Despatched within 2 working days - 15 in stock
1+ £11.64
Price per unit Ex VAT
500ml Enamel Tin White

Trustpilot