Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins RADG500 Quick Dry Radiator Enamel Paint Gloss White 500ml

Order Code:  

84-2876

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: RADG500  Copy to clipboard EAN-13: 5015332700226
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 17/05/2024

This 500ml tin of radiator enamel paint from Rustins is ideal for touching up white appliances. The enamel is specially designed so that it stays white and does not yellow with age.


  • Enamel is touch dry in 30 minutes
  • Heat resistant and low odour
  • Colour: white
  • Finish: gloss
  • Size: 500ml
  • Manufacturer's part RADG500

Note: Not to be used on oil filled electric radiators.

Type Enamel
Colour White
Dispensing Method Tin
Volume 500ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


18 February 2019 Question by: Rapid Customer | Product code: 84-2876
Q. My radiator has been painted with the same emulsion as the wall behind itw hich has crazed in parts from the heat, bu not lifted. Can RSADG500 be painted over the existing paint or do I have to strip it all off?
A. Hi Mark, thank you for your question. For best results the radiator should be clean of all old paint and primed before applying.

Reviews


Be the first to submit a review