Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.74 |
25+ | £6.15 |
50+ | £5.75 |
100+ | £5.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Vigortronix AC-DC 6W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.
Weighing just 56g, this PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 4200Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >70% efficiency.
For details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit please see 84-2157.
Efficiency | 70% |
---|---|
Input Voltage (AC) | 90 to 265V |
Isolation Voltage (AC) | 3600V |
Output Current | 500mA |
Output Power | 6W |
Output Voltage (DC) | 12V |
Dimensions | (L x W x H) 45.5 x 30 x 24mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In