Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Recom RB-2412D 1W Dual Output Converter SIL

Recom RB-2412D 1W Dual Output Converter SIL

Order Code:  

84-2284

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RB-2412D Copy to clipboard
 Report an error

Discontinued

The Recom RB-0505D is A 1W Unregulated dual output DC/DC Converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KV DC isolation, a -40°C to +85°C operating temperature range and industry standard pin-out.


  • Accuracy: 1%
  • Efficiency: Max 85%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Material: UL94-VO
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Power: 1W
  • Output voltage: 12/12V DC
  • Specification: SIP7
  • Efficiency up to 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.6(L) x 6(W)
  • Type: DC to DC Converter RB-D Series
  • Manufacturer's part: RB-2412D
Mounting Style SIP-7
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -42mA
Output Current Max 42mA
Power Rating 1W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review