Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Recom RB-1215D 1W Dual Output Converter SIL

Order Code:  

84-2280

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RB-1215D Copy to clipboard
 Report an error

Discontinued

The Recom RB-0505D is a 1W Unregulated dual output DC/DC converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KV DC isolation, a -40 to +85°C operating temperature range and industry standard pin-out.


  • Accuracy: 1%
  • Efficiency: Max 85 %
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Material: UL94-VO
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Power: 1W
  • Output voltage: 15/15V DC
  • Specification: SIP7
  • Efficiency up to 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.6(L) x 6(W)
  • Type: DC to DC Converter RB-D Series
  • Manufacturer's part: RB-1215D
Mounting Style SIP-7
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -33mA
Output Current Max 33mA
Power Rating 1W
Supply Voltage Range 12V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review