Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.33 |
25+ | £5.20 |
50+ | £4.99 |
100+ | £4.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This AC-DC 4-Pin Power Supply with 5W Single Output from Vigortronix is a 15V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer.
Weighing just 35g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.15W), -40°C to +70°C operating temperature (full load) and low ripple & noise, while offering over power, over voltage and short circuit protection.
Efficiency | 74% |
---|---|
Input Voltage (AC) | 90 to 265V |
Isolation Voltage (AC) | 3600V |
Output Current | 333mA |
Output Power | 5W |
Output Voltage (DC) | 15V |
Dimensions | (L x W x H) 31.8 x 26.8 x 23mm |
Type | AC-DC Power Supply |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In