Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mornsun H0524S-1W 1W Single O/P SIP Unregulated Isolated DC Converter 24V DC

Mornsun H0524S-1W 1W Single O/P SIP Unregulated Isolated DC Converter 24V DC

Order Code:  

84-1142

  Copy to clipboard
Brand: Mornsun  Copy to clipboard MPN: H0524S-1W  Copy to clipboard
 Report an error

Discontinued

This DC converter from Mornsun has been specially designed for applications where where isolated output is required from a distributed power system. Manufactured with a host of excellent features, including high efficiency, SIP technology (System-in-Package), 6000V DC isolation and a temperature range of -40°C to +105°C.


  • No external component required
  • Internal SMD construction
  • Industry standard pinout
  • RoHS compliance
  • Power: 1W
  • Input: 5V DC
  • Output: 24V DC
  • Outputs: 1
  • Unregulated
  • Manufacturer's part H0524S-1W
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 24V
Output Current Min N/A
Output Current Max N/A
Power Rating 1W
Supply Voltage Range N/A
Temperature Range -40 to +105°C

Reviews


Be the first to submit a review