Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Recom RB-2412D/HP
Image Representative of Range

Recom RB-2412D/HP

Order Code:  

84-0008

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RB-2412D/HP Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
25+ £6.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Recom RB-2412D/ HP is a 1W dual output DC to DC Converter in an industry standard DIL package. Competitively priced this DIL converter features:


  • Continuous Short Circuit Protection (Suffix 'P')
  • Isolation Voltage (tested for 1 second) 2000V DC (Suffix 'H')
  • Dual output from a single input rail
  • Industry standard pinout
  • Over 70% efficiency
  • Power sharing on output
  • UL 94V-0 package material
  • Manufacturer's part: Recom RB-2412D/ HP
Mounting Style SIP-7
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -42mA
Output Current Max 42mA
Power Rating N/A
Supply Voltage Range 3.3 to 24V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review