Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Camden Boss CE10.00.EP Limit Switch 30mm IP65 Plastic Case Roller Lever Nylon

Order Code:  

78-0845

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CE10.00.EP  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/06/2024

This limit switch from the CamdenBoss CE10 Series is supplied in a 30mm wide black plastic case with a nylon roller lever.


  • Width 30mm
  • IP65 plastic casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour black
  • UL and VDE approved
  • Manufacturer's part CE10.00.EP

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Head Type Roller lever
Material Plastic
Electrical Connection Snap action
Contact Voltage 500V
Type Mechanical
Max. Current 240A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review